You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plus Power D Alkaline Batteries, 2 Pack -
DURACELL PLUS POWER D 2PK
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- DURACELL PLUS POWER D 2PK
- Order Code:
- BT06894
- Product Range
- Duracell Plus Power Alkaline
- Also Known As:
- GTIN UPC EAN: 5000394141988
- Technical Datasheet:
- DURACELL PLUS POWER D 2PK Datasheet
Product Range Selector (Duracell Plus Power Alkaline)
See all from this product rangeProduct Overview
- Improved performance and longer lasting power for your devices
- Retains power for up to 10 years whilst in ambient storage
- Nylon top closure prevents leakage
- Plastic-free packaging, 98% of paper packs are made from recycled materials
Contents
Batteries only
Footnotes
Product Information
- :
- 1.5V
- :
- D
- :
- Alkaline
- :
- -
- :
- 34.2mm
- :
- Raised Positive and Flat Negative
- :
- 61.5mm
- :
- 2
- :
- D
- :
- 145g
- :
- LR20
- :
- 13A
- :
- -
- :
- Duracell Plus Power Alkaline
Technical Documents (1)
Also Known As
79 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.84 (£4.61) | ( ) |
5+ | £3.74 (£4.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.