You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2m Apple Lightning Sync and Charge Cable, White -
USB5022W
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- USB5022W
- Order Code:
- TE08341
- Also Known As:
- GTIN UPC EAN: 5055190170021
- Technical Datasheet:
- USB5022W Datasheet
Product Range Selector (Duracell Apple Sync & Charge Cables)
See all from this product rangeProduct Overview
- Compatible with iPhone 5, 5C, 5S, 6, 6 Plus, 6S, 7, iPod Nano 7G, iPod Touch 5G, iPad 4, iPad Mini
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Lightning Plug
- :
- Lightning Connector
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Duracell Apple Sync & Charge Cables
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.30 (£9.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.