You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Relay, SPST-NO, 12V DC, 40A -
DG55M-5021-76-1012-DR
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- DG55M-5021-76-1012-DR
- Order Code:
- SW06561
- Product Range
- DG55M Series
- Technical Datasheet:
- DG55M-5021-76-1012-DR Datasheet
Product Range Selector (DG55M Series)
See all from this product rangeProduct Overview
- AgSnO2 contact material, SPST-NO coil (1N/O, 1 Form A) contact arrangement
- Dust cover mounting and terminations IP54
- Flat blades (6.35mm) connection mode
- Integral diode -85, +86 (standard)
- 12VDC nominal voltage, 72 ohm coil resistance at (±10%)
- 110VDC maximum switching voltage, 1A/5VDC minimum switching current
- 10msec operate time, 12msec release time
- IP54 dust cover environmental protection
- Ambient temperature range from -40°C to +85°C
- Dimension is 25.9 x 25.9 x 24.9mm (lxwxh)
Product Information
- :
- 12VDC
- :
- 40A
- :
- SPST-NO
- :
- Plug In
- :
- Quick Connect
- :
- DG55M Series
- :
- 12V
- :
- 72ohm
- :
- Silver Tin Oxide
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.94 (£9.53) | ( ) |
5+ | £7.50 (£9.00) | ( ) |
10+ | £7.22 (£8.66) | ( ) |
20+ | £6.96 (£8.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.