You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive Relay, SPST, 12V DC, 40A - 

DG82-7011-36-1012-DR-P001

DG82-7011-36-1012-DR-P001 - Automotive Relay, SPST, 12V DC, 40A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
DG82-7011-36-1012-DR-P001
Order Code:
SW06566
Product Range
DG82 Series
See all Technical Docs

Product Range Selector (DG82 Series)

See all from this product range

Product Overview

  • DG82 series micro plug-in / PCB automotive relay
  • Upto 120A 12VDC inrush capability, PCB mounting option
  • 40A continuous current rating, cost effective
  • AgSnOInO contact material, SPDT (1C/O, 1 Form C) contact arrangement
  • In cover, sealed IP67 environmental protection, flat blades mounting and terminations
  • Diode reversed (-85/+86) - standard, 12VDC nominal voltage
  • 97 ohm coil resistance at (±10%), 7.2VDC max must operate voltage
  • 18.1VDC allowable voltage, 16VDC max switching voltage
  • Operating time is 9ms typical, release time is 7ms typical
  • Dimension is 23.5 x 15.7 x 26.0mm (L X W X H), ambient temperature range from -40°C to 125°C

Product Information


:
12VDC

:
40A

:
SPDT

:
Plug In

:
Quick Connect

:
DG82 Series

:
12V

:
97ohm

:
Silver Tin Oxide Indium Oxide

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

???PF_PDP_RSP_SUP???

£2.13 ( £2.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.13 (£2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.01 (£2.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.94 (£2.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £1.87 (£2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --