You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive Relay, SPDT, 24V DC, 60A - 

DG85B-7011-96-1024-M1DR

DG85B-7011-96-1024-M1DR - Automotive Relay, SPDT, 24V DC, 60A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
DG85B-7011-96-1024-M1DR
Order Code:
SW06569
Product Range
DG85B Series
See all Technical Docs

Product Range Selector (DG85B Series)

See all from this product range

Product Overview

DG85B-7011-96-1024-M1DR is a DG85B series, general purpose automotive or industrial plug in relay with high inrush capabilities. Ideal for DC motor control it has a 60A continuous DC current capacity.
  • AgSnOInO contact material
  • SPDT (1C/O, 1 Form C) contact arrangement
  • Cover (IP54) with mounting bracket (integral plastic, unless optional metal bracket selected)
  • Flat blades connection mode, integral diode reversed -85/+86 - standard parallel component option
  • Metal bracket mounting and terminations
  • 24VDC nominal voltage, 330 ohm coil resistance at (±10%)
  • 30VDC maximum switching voltage
  • 120A/45A maximum switching current
  • 7ms typ operating time, 2ms typ release time
  • Ambient temperature range from -40°C to 125°C, dimension is 28.3 x 28.3 x 25.0mm (lxwxh)

Product Information


:
24VDC

:
60A

:
SPDT

:
Plug In

:
Quick Connect

:
DG85B Series

:
30V

:
330ohm

:
Silver Tin Oxide Indium Oxide

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£4.34 ( £5.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.34 (£5.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.09 (£4.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.95 (£4.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £3.81 (£4.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --