You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Relay, SPST-NO, 12V DC -
DG85C-7021-75-1012
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- DG85C-7021-75-1012
- Order Code:
- SW06578
- Product Range
- DG85C Series
- Technical Datasheet:
- DG85C-7021-75-1012 Datasheet
Product Range Selector (DG85C Series)
See all from this product rangeProduct Overview
- DG85C series automotive / industrial relay
- SPST-NO (1N/O, 1 Form A) contact arrangement, AgSnOInO contact material
- In cover, dust cover (IP54) environmental protection, PCB connection method
- Nominal voltage from is 12V, 90 ohm coil resistance
- 7ms typ operate time, 2ms typ release time
- 30VDC maximum switching voltage, 80A maximum continuous current
- 80A maximum continuous current
- 240A maximum switching current
- Dimension is 28.3 x 28.3 x 25.0mm (L x W x H)
- Operating temperature range from -40°C to 125°C
Product Information
- :
- 12VDC
- :
- -
- :
- SPST-NO
- :
- Through Hole
- :
- PC Pin
- :
- DG85C Series
- :
- 30V
- :
- 90ohm
- :
- Silver Tin Oxide Indium Oxide
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.59 (£5.51) | ( ) |
5+ | £4.33 (£5.20) | ( ) |
10+ | £4.18 (£5.02) | ( ) |
20+ | £4.02 (£4.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.