You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive Relay, SPST-NO, 24V DC - 

DG85C-7021-75-1024

DG85C-7021-75-1024 - Automotive Relay, SPST-NO, 24V DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
DG85C-7021-75-1024
Order Code:
SW06579
Product Range
DG85C Series
See all Technical Docs

Product Range Selector (DG85C Series)

See all from this product range

Product Overview

  • DG85C series general purpose automotive / industrial relay
  • SPST-NO (1N/O, 1 Form A) contact arrangement, AgSnOInO contact material
  • In cover, dust cover (IP54) environmental protection, PCB connection mode
  • Nominal voltage is 24V, 330 ohm coil resistance
  • 7ms typ operate time, 2ms typ release time
  • 30VDC maximum switching voltage, 80A maximum continuous current
  • High inrush capabilities, ideal for DC motor control, industry standard size and footprint
  • 240A maximum switching current
  • Dimension is 28.3 x 28.3 x 25.0mm (L x W x H)
  • Operating temperature range from -40°C to 125°C

Product Information


:
24VDC

:
-

:
SPST-NO

:
Through Hole

:
PC Pin

:
DG85C Series

:
-

:
330ohm

:
Silver Tin Oxide Indium Oxide

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£4.67 ( £5.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.67 (£5.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.41 (£5.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.25 (£5.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £4.09 (£4.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --