You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Relay, SPST-NO, 24V DC, 80A -
DG85C-7021-96-1024-M1DR
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- DG85C-7021-96-1024-M1DR
- Order Code:
- SW06580
- Product Range
- DG85C Series
- Technical Datasheet:
- DG85C-7021-96-1024-M1DR Datasheet
Product Range Selector (DG85C Series)
See all from this product rangeProduct Overview
- DG85C series general purpose automotive / industrial relay
- SPST-NO (1N/O, 1 Form A) contact arrangement, AgSnOInO contact material
- Cover (IP54) with mounting bracket (integral plastic, unless optional metal bracket selected)
- Flat blades connection mode, nominal voltage is 24V, 330 ohm coil resistance
- 7ms typ operate time, 2ms typ release time
- 30VDC maximum switching voltage, 80A maximum continuous current
- High inrush capabilities, ideal for DC motor control, industry standard size and footprint
- 240A maximum switching current
- Dimension is 28.3 x 28.3 x 25.0mm (L x W x H)
- Operating temperature range from -40°C to 125°C
Product Information
- :
- 24VDC
- :
- 80A
- :
- SPST-NO
- :
- Plug In
- :
- Quick Connect
- :
- DG85C Series
- :
- 30V
- :
- 330ohm
- :
- Silver Tin Oxide Indium Oxide
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 14/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
10 more will be available week commencing 14/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.93 (£5.92) | ( ) |
5+ | £4.65 (£5.58) | ( ) |
10+ | £4.49 (£5.39) | ( ) |
20+ | £4.32 (£5.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.