You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M8 x 50mm Coach Bolt & Nut with Bright Zinc Plated, 25 Pack -
CB850
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- CB850
- Order Code:
- FN01718
- Product Range
- Duratool - Coach Bolts With Nut
- Technical Datasheet:
- CB850 Datasheet
Product Range Selector (Duratool - Coach Bolts With Nut)
See all from this product rangeProduct Overview
- Fully threaded
- Zinc plated
- Conforms to DIN603
- Complete with nuts
Product Information
- :
- -
- :
- M8
- :
- Round
- :
- 45mm
- :
- 50mm
- :
- Steel
- :
- Bright Zinc
- :
- Duratool - Coach Bolts With Nut
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.39 (£11.27) | ( ) |
10+ | £9.06 (£10.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.