You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18ft x 12ft (5.4m x 3.6m) Polyethylene Tarpaulin -
D00067
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00067
- Order Code:
- SI15282
- Product Range
- Duratool - Tarpaulin
- Technical Datasheet:
- D00067 Datasheet
Product Range Selector (Duratool - Tarpaulin)
See all from this product rangeProduct Overview
- Polythene coating on both sides
- Reinforcing rope inside welded hem
- Rust resistant grommets on sides and corners
- Heat sealed seams
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 12ft
- :
- 3.6m
- :
- 3.6m x 5.4m
- :
- 12ft x 18ft
- :
- 18ft
- :
- 12ft
- :
- 5.4m
- :
- Polyethylene
- :
- 18ft
- :
- Blue
- :
- Duratool - Tarpaulin
Technical Documents (1)
157 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 15/06/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
200 more will be available week commencing 15/06/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.29 (£9.95) | ( ) |
| 5+ | £7.84 (£9.41) | ( ) |
| 10+ | £7.53 (£9.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























