You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600mm Long SDS Drill Bit Set, 3 Piece - 

D00080

D00080 - 600mm Long SDS Drill Bit Set, 3 Piece
D00080 - 600mm Long SDS Drill Bit Set, 3 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00080
Order Code:
TL10289
Product Range
Duratool - SDS Drill Bit Sets
Technical Datasheet:
D00080   Datasheet
See all Technical Docs

Product Range Selector (Duratool - SDS Drill Bit Sets)

See all from this product range

Product Overview

  • 600mm Long SDS drill bits
  • For concrete, masonry, lightweight block and stone
  • Tungsten carbide tip, copper brazed
  • Ground centre point
  • Effective Length: 500mm
  • Overall Length: 600mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Contents

12mm, 16mm & 24mm Drill Bits

Product Information


:
12, 16, 24mm Drill Bits

:
Duratool - SDS Drill Bit Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

52 In stock

100 more will be available week commencing 17/02/26

Reserving future stock

???PF_PDP_RSP_SUP???

£12.81 ( £15.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.81 (£15.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £12.58 (£15.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £12.12 (£14.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --