You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Downlight Hole Saw Kit, 9 Piece - 

D00259

D00259 - Downlight Hole Saw Kit, 9 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00259
Order Code:
TL10468
Product Range
-
Technical Datasheet:
D00259   Datasheet
See all Technical Docs

Product Overview

A 9 piece hole saw kit for drilling circular holes ready for the installation of downlighters, desk grommets or access holes for plugs/wires in cabinets or media walls. For use in soft surfaces such as Plasterboard, Wood and Plastic panels. Hole saw sizes of 50, 60, 65, 72, 75 and 86mm making it suitable for most common sizes of downlights.
  • For use on plasterboard, wood, plastic and other soft materials
  • Fits most common size of downlights
  • Hole Saw Sizes: 50mm, 60mm, 65mm, 72mm, 75mm and 86mm
  • Kit includes: Arbor, pilot drill and hex key
  • Arbor: Rounded Triangular shape 8mm diameter
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Contents

6 Hole Saws: 50mm, 60mm, 65mm, 72mm, 75mm, 86mm + Arbor, Pilot Drill & Hex Key

Product Information


:
6 Hole Saws: 50mm, 60mm, 65mm, 72mm, 75mm, 86mm + Arbor, Pilot Drill & Hex Key

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

516 In stock Need more?

???PF_PDP_RSP_SUP???

£4.99 ( £5.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.99 (£5.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £4.74 (£5.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £4.58 (£5.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --