You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty 3 Section Rolling Tool Chest / Box - 

D00403

D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box
D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box
D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box
D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box
D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box
D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box
D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box
D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box
D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box
D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box
D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box
D00403 - Heavy Duty 3 Section Rolling Tool Chest / Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00403
Order Code:
SG32881
Product Range
Tool Boxes
Technical Datasheet:
D00403   Datasheet
See all Technical Docs

Product Range Selector (Tool Boxes)

See all from this product range

Product Overview

Heavy duty rolling tool box provides maximum storage and easy transportation of tools.
  • Manufactured from impact resistant metal with plastic coating
  • Removable sections, each with carry handles
  • Durable/ lightweight construction
  • Large storage bin in base suitable for transporting power tools and large equipment
  • Mid-section drawer and top tool box
  • Soft grip telescopic handle and heavy duty wheels
  • Weight: 15kg
  • External Dimensions (WxDxH): 580 x 345 x 670mm
  • Upper Compartment (WxDxH): 475 x 225 x 100mm
  • Middle Compartment (WxDxH): 410 x 205 x 95mm
  • Lower (WxDxH): Overall Width: 415mm, Depth: 220mm, Front Side Height: 295mm, Back Side Height: 195mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Mechanical, Maintenance & Repair, Instrumentation, Facility & Workplace ID, Professional

Footnotes

Note: Tools Not Included

Product Information


:
Metal

:
670mm

:
580mm

:
345mm

:
Tool Boxes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

96 In stock Need more?

???PF_PDP_RSP_SUP???

£66.65 ( £79.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.65 (£79.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --