You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ball-End Metric Hex Key Set, 13 Piece - 

D00596

D00596 - Ball-End Metric Hex Key Set, 13 Piece
D00596 - Ball-End Metric Hex Key Set, 13 Piece
D00596 - Ball-End Metric Hex Key Set, 13 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00596
Order Code:
TL11387
Product Range
Duratool - Metric Hex Key Sets
Technical Datasheet:
D00596   Datasheet
See all Technical Docs

Product Range Selector (Duratool - Metric Hex Key Sets)

See all from this product range

Product Overview

D00596 is 13 piece metric ball ended hex key set.
  • High quality chrome vanadium steel, metric and imperial hexagonal keys
  • Extra-long arm for deep insertions of hex nuts or screws
  • Chamfered ball point end on one side allows user to work at angles up to 25°
  • Heat treated and satin finish
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Contents

1.27mm x 60mm, 1.5mm x 65mm, 2mm x 75mm, 2.5mm x 85mm, 3mm x 90mm, 3.5mm x 95mm, 4mm x 100mm, 4.5mm x 110mm, 5 x 110mm, 5.5mm x 120mm, 6mm x 130mm, 8mm x 150mm & 10mm x 165mm size hex key set.

Footnotes

Sizes = hex size x long length.

Product Information


:
1.27mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 8mm, 10mm Hex Keys

:
Duratool - Metric Hex Key Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

698 In stock

1,200 more will be available week commencing 15/06/26

Reserving future stock

???PF_PDP_RSP_SUP???

£5.79 ( £6.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.79 (£6.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.42 (£6.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.23 (£6.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.99 (£5.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --