You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Soldering Iron with Ceramic Element 240V AC -
D00799
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00799
- Order Code:
- SD01673
- Product Range
- -
- Technical Datasheet:
- D00799 Datasheet
Product Overview
- Robust 40W soldering iron
- High quality ceramic heating element
- Built-in white LED worklight illuminates work area
Product Information
- :
- 40W
- :
- 420°C
- :
- 240VAC
- :
- -
- :
- UK Type G
Technical Documents (1)
25 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
50 more will be available week commencing 21/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.87 (£7.04) | ( ) |
5+ | £5.42 (£6.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.