You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Spacer, Round, 3.2mm, Nylon 66, 2mm -
D01473
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01473
- Order Code:
- PC01639
- Product Range
- -
- Technical Datasheet:
- D01473 Datasheet
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Round
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- 2mm
- :
- 5mm
- :
- 3.2mm
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 26/11/25
Order now. Pay nothing until products are dispatched405 more will be available week commencing 26/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.03 (£0.04) | ( ) |
| 100+ | £0.02 (£0.02) | ( ) |
| 500+ | £0.02 (£0.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























