You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Wristband Tool Storage Holder -
D01764
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01764
- Order Code:
- TL14067
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051259009325
- Technical Datasheet:
- D01764 Datasheet
Product Overview
- 10" Wrist strap with quick fastening hook and loop
- Adjusts around any wrist size
- 50x25mm Powerful magnetic plate holds items securely
- Holds drill bits, screws & similar items
- Leaves your hands free for other jobs
- Ideal for tradesman
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Tool Holding
- :
- 50mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
294 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.74 (£2.09) | ( ) |
2+ | £1.61 (£1.93) | ( ) |
4+ | £1.48 (£1.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.