You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Bent Nose Forceps -
D02348
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D02348
- Order Code:
- TL15785
- Product Range
- Duratool - Forceps
- Technical Datasheet:
- D02348 Datasheet
Product Range Selector (Duratool - Forceps)
See all from this product rangeProduct Overview
- Stainless steel
- Serrated jaws
- Interlocking teeth on each handle
- Length: 6" / 150mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Curved Nose, Serrated Jaws
- :
- Stainless Steel
- :
- 6"
- :
- 152.4mm
- :
- Duratool - Forceps
Technical Documents (1)
35 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 27/08/25
100 more will be available week commencing 09/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
100 more will be available week commencing 27/08/25
100 more will be available week commencing 09/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.22 (£3.86) | ( ) |
5+ | £2.94 (£3.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.