You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5mm - 7.9mm Stainless Steel Cable Tie Gun -
D03033
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03033
- Order Code:
- TL08744
- Product Range
- -
- Technical Datasheet:
- D03033 Datasheet
Product Overview
- Fastens and automatically cuts
- Cuts stainless steel cable ties
- Adjustable bundling pressure
- TPR trigger handle for increased comfort
- Cuts cable ties with widths between 4.5mm and 7.9mm, and up to 0.25mm thick
- Fastens cable ties with a max thickness of 0.3mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Cable & Wire Marking, Instrumentation
Product Information
- :
- Cable Tie Gun
- :
- -
Technical Documents (1)
410 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 14/08/25
510 more will be available week commencing 14/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
120 more will be available week commencing 14/08/25
510 more will be available week commencing 14/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.65 (£57.18) | ( ) |
2+ | £45.77 (£54.92) | ( ) |
4+ | £44.22 (£53.06) | ( ) |
10+ | £43.33 (£52.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.