You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circuit Finder and Socket Tester -
D03051
Product Overview
- Provides quick and easy location of the relevant circuit breaker or fuse
- Socket tester detects missing earth/ neutral, live earth/ neutral reverse or correct function
- LED light on receiver for use in dimly lit locations
- Low battery indication on receiver
- Transmitter works on 220Vac
Product Information
- :
- -
- :
- LED
- :
- 0°C
- :
- 50°C
- :
- -
- :
- UK Type G
Technical Documents (0)
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.37 (£35.24) | ( ) |
3+ | £27.09 (£32.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.