You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal, Wire and Stud Detector, 3 In 1 -
D03056
Product Overview
- Finds wood and metal studs, AC wires, pipes and joints
- Audible signal and LED indication on detection
- Hand grip for ergonomic comfort
- Front pointer for easy marking of stud edges
- Low battery indication
- Requires 9V PP3 battery (not included)
Product Information
- :
- Cable, Ferrous Metal, Non Ferrous Metal, Wood
- :
- 19mm
- :
- 143mm
- :
- 64mm
- :
- 28mm
- :
- 71g
- :
- -
Technical Documents (1)
435 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.41 (£6.49) | ( ) |
5+ | £5.20 (£6.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.