You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Water Resistant Case with Wheels and Foam Insert - 355mm x 560mm x 230mm -
D03137
Product Overview
- Telescopic handle and two free running wheels
- Suitable for hand luggage on most planes
- Full length hinge
- Rubber seal around the lid
- Full pre-cut cubed shaped foam in the bottom
- Built in pressure valve
- Two lockable cliplocks
- Handles on two sides
- Egg crate foam on lid: 40mm
- Pre-cut cubed shaped foam in the bottom: 2 x 65mm
- Solid foam base: 10mm
- External Dimensions (HxWxD): 355mm x 560mm x 230mm
- Internal Dimensions (HxWxD): 285mm x 505mm x 190mm
Footnotes
Product Information
- :
- PP (Polypropylene)
- :
- Black
- :
- 13.98"
- :
- 355mm
- :
- 22.05"
- :
- 560mm
- :
- 9.06"
- :
- 230mm
- :
- -
Technical Documents (0)
209 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.92 (£93.50) | ( ) |
3+ | £76.18 (£91.42) | ( ) |
5+ | £74.40 (£89.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.