You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60W Digital Soldering Iron 240V 480°C - 

D03168

D03168 - 60W Digital Soldering Iron 240V 480°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03168
Order Code:
SD02124
Technical Datasheet:
D03168   Datasheet
See all Technical Docs

Product Overview

  • Versatile soldering station suitable for a wide range of soldering tasks, ideal for delicate electronic work
  • Long-life heating element for rapid heating
  • Electronically controlled temperature with LED display
  • LED Digital temperature display to show the working temperature and states, easy for operation
  • Include base, Soldering iron, cable, built-in stand and sponge holder.
  • Temperature Range: 50-480℃
  • Power: 60W (Max 90W)
  • Voltage: 220-240V AC/50Hz

Warnings

Note: There is an error in the 2018 Catalogue, it is 60W and not 48W.

Product Information


:
240V

:
480°C

:
60W

:
Soldering station, soldering iron and stand

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock

12 more will be available week commencing 29/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£50.38 ( £60.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.38 (£60.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £46.27 (£55.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --