You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Magnifier Lamp with Helping Hand Tool -
D03169
Product Overview
- Ideal for working on small PCBs, components and soldering
- LED Illumination powered either by 4x AA batteries or an external power supply (both not provided)
- Base size: 190x170mm
- Magnifying glass neck length: 265mm
- Alligator clip neck length: 250mm
- Magnifier Lens size: 90mm
- Magnification: 3x
- LED illumination: 16x patch type LEDs
- Sponge size: 30x50mm
- Rosin: 10g
- Weigth: 1.3kg
Contents
Magnifying glass with LED illumination, soldering wire spool holder, third hand with alligator clips, soldering iron holder, sponge, solder paste and Cleaning ball.
Product Information
- :
- Helping Hands
- :
- Soldering, components and PCBs
- :
- -
- :
- -
Technical Documents (0)
285 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
104 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
104 more will be available week commencing 21/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.86 (£22.63) | ( ) |
5+ | £18.23 (£21.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.