You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Internal and External Circlip Plier Set -
D03192
Product Overview
- Four interchangeable heads: 2x 180°, 1x 45°, 1x 90°
- Works with both internal and external circlips
- Effective range: 10 – 50mm
- PVC handle, designed for a comfortable grip
- 2 x Internal heads
- 2 x External heads
Product Information
- :
- Internal & External Interchangeable
- :
- Combination
- :
- 50mm
- :
- 4 Pliers
- :
- 1x Pliers, 2x Internal Heads, 2x External Heads
- :
- 145mm
- :
- -
Technical Documents (0)
39 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.39 (£2.87) | ( ) |
2+ | £2.17 (£2.60) | ( ) |
4+ | £2.08 (£2.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.