You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10.8V Li-Ion Cordless Oscillating Multi-Tool - Bare Unit -
D03207
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03207
- Order Code:
- TL19677
- Product Range
- Duratool - Oscillating Multi-Tools
Product Range Selector (Duratool - Oscillating Multi-Tools)
See all from this product rangeProduct Overview
- The 10.8V Oscillating Multi-Tool is extremely versatile, capable of sanding, scraping and cutting with precision and power
- With its variable speed control and ergonomic design, its comfortable to use for extended periods of time, making it the perfect tool for any job
- This powerful Oscillating Multi-Tool can deliver up to 16000rpm of oscillation, making it ideal for cutting through wood, metal and even tiles
- The tool also comes with a variety of attachments including a Scraper Blade, E-Cut Blade & sand paper
- No Load Speed: 0~16000rpm
- Oscillating Angle: 1.6 degrees
- Supplied without a battery or charger
- Suitable for the addition to any range of Duratool 10.8V Power Tool Systems
Contents
Oscillating Multi-Tool, Delta Sander, Scraper Blade, E-Cut Blade, Hex Key, 2x Sand Paper
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 10.8V
- :
- -
- :
- -
- :
- Multi
- :
- Duratool - Oscillating Multi-Tools
- :
- UK
Technical Documents (0)
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.80 (£8.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.