You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10.8V 2Ah Li-Ion Power Tool Battery -
D03208
Product Range Selector (Duratool - 10.8V Power Tool Batteries)
See all from this product rangeProduct Overview
- 10.8V Battery compatible with the Duratool 10.8V power tool range
- Compact & lightweight
- High performance
- Capacity: 2Ah
- Battery Voltage: 10.8V
Product Information
- :
- 10.8V
- :
- Lithium Ion
- :
- 2Ah
- :
- Duratool 10.8V Power Tools
- :
- Duratool - 10.8V Power Tool Batteries
- :
- 49mm
- :
- 198g
Technical Documents (0)
75 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.88 (£16.66) | ( ) |
2+ | £13.01 (£15.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.