You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30V, 5A DC Adjustable Regulated Bench Power Supply -
D03234
Product Overview
- Single Output channel
- Displays voltage and current
- Green backlight
- Automatic cooling
- 4mm Output sockets and screw terminals
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 5A
- :
- 150W
- :
- 220V
- :
- 240V
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
66 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.65 (£91.98) | ( ) |
5+ | £73.50 (£88.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.