You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25W Soldering Iron with Rubber Lead, 240V -
D03286
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03286
- Order Code:
- SD02207
- Product Range
- -
- Technical Datasheet:
- D03286 Datasheet
Product Overview
- Bit held in place by a grub screw
- Black Bakelite handle with yellow rubber grip
- Long life tip
- Voltage: 220 - 240V AC/50Hz
- Temperature range: 380-420℃
- Voltage: 220-240V AC/50Hz
- Lead length: 1.2m
Product Information
- :
- 25W
- :
- 420°C
- :
- 240V
- :
- -
- :
- To Be Advised
- :
- UK Type G
Technical Documents (2)
119 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.50 (£7.80) | ( ) |
10+ | £5.64 (£6.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.