You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240V Hot Air Rework Station 500°C -
D03329
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03329
- Order Code:
- SD01139
- Technical Datasheet:
- D03329 Datasheet
Product Overview
- Wide adjustment range of air flow rate and temperature permits soldering and desoldering of SMDs
- Closed loop control of temperature
- Automatic cooling mode - Protects the heating element and handle when the power switch is turned off
- Diaphragm air pump
- Sensor type: K thermocouple
- Hot air shaft diameter: 21.5mm
- Supplied with 4 nozzles
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Contents: Rework station with holder, handpiece and 1m tube, 4 x nozzles (Ø2.5mm, Ø4.4mm, 10x10mm QFP, 15x15mm QFP), mains lead, user instructions
Product Information
- :
- 240V
- :
- 500°C
- :
- 320W
- :
- Rework Station w/Holder, Hand Piece, 1m Tube, 4x Nozzles, Mains Lead & Manual
- :
- -
- :
- UK
Technical Documents (2)
33 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.48 (£62.98) | ( ) |
5+ | £47.28 (£56.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.