You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead Free Solder Wire, 1.2mm, 50g -
D03344
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03344
- Order Code:
- SD02296
- Product Range
- -
- Technical Datasheet:
- D03344 Datasheet
Product Overview
- High activity rosin flux
- Complies with RoHS lead-free requirements
Product Information
- :
- Lead Free
- :
- -
- :
- 99.3, 0.7 Sn, Cu
- :
- 1.2mm
- :
- 0.05"
- :
- 228°C
- :
- 50g
- :
- 0.11lb
- :
- -
Technical Documents (2)
24 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available week commencing 02/09/25
250 more will be available week commencing 02/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.16 (£4.99) | ( ) |
5+ | £3.58 (£4.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.