You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60/40 Solder Wire, 1.2mm, 100g -
D03350
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03350
- Order Code:
- SD02302
- Product Range
- Duratool - 60/40 Solder
- Technical Datasheet:
- D03350 Datasheet
Product Range Selector (Duratool - 60/40 Solder)
See all from this product rangeProduct Overview
- High activity rosin flux
- Low melting point for rework and repair
Warnings
Product Information
- :
- Leaded
- :
- Rosin
- :
- 60, 40 Sn, Pb
- :
- 1.2mm
- :
- 0.05"
- :
- 190°C
- :
- 100g
- :
- 0.22lb
- :
- Duratool - 60/40 Solder
Technical Documents (1)
171 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
750 more will be available week commencing 30/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
750 more will be available week commencing 30/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.78 (£6.94) | ( ) |
5+ | £4.98 (£5.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.