You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gas Soldering Iron -
D03360
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03360
- Order Code:
- SD02587
- Product Range
- Duratool - Soldering Irons
- Technical Datasheet:
- D03360 Datasheet
Product Range Selector (Duratool - Soldering Irons)
See all from this product rangeProduct Overview
- Powered by butane gas (not supplied), can also be used as a torch and hotblower
- Piezo auto ignition
- Adjustable gas flow
- On/Off and safety switches
- Spare conical and chisel bits also available
- Weight: 95g
Product Information
- :
- Self Ignition
- :
- 30min
- :
- 450°C
- :
- Duratool - Soldering Irons
Technical Documents (2)
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.95 (£19.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.