You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500g Digital Weighing Scale -
D03409
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03409
- Order Code:
- IN08758
- Product Range
- -
- Technical Datasheet:
- D03409 Datasheet
Product Overview
- Backlit, LCD display
- High precision strain gauge sensor
- g, oz, ct, gn, dwt, ozt unit measurement
- Tare, counting and auto zero tracking functions
- 100x120mm Stainless steel pan
- Auto shut down and low battery indication
- Overweight indication
- Requires 2x AAA batteries (not supplied)
Applications
Test & Instrumentation, Commercial, Mechanical, Laboratory, Hobby & Education, Portable Devices, Quality Control
Contents
x1 Digital Weighing Scale; x2 AAA Batteries
Product Information
- :
- Compact
- :
- 500g
- :
- 0.01g
- :
- -
Technical Documents (2)
1,071 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 24/09/25
300 more will be available week commencing 15/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
300 more will be available week commencing 24/09/25
300 more will be available week commencing 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.83 (£8.20) | ( ) |
5+ | £6.00 (£7.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.