You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Kitchen Weighing Scale, 10kg -
D03414A
Product Range Selector (Duratool - Kitchen Weighing Scales)
See all from this product rangeProduct Overview
- Backlit, LCD display
- g, lb, oz, ml unit measurement
- Tare and counting functions
- 140x180mm stainless steel pan
- Auto shut down and low battery indication
- Requires 2x AAA batteries (not supplied)
Product Information
- :
- Kitchen
- :
- 10kg
- :
- 1g
- :
- Duratool - Kitchen Weighing Scales
Technical Documents (0)
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.26 (£7.51) | ( ) |
5+ | £5.83 (£7.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.