You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pneumatic Wheel Sack Truck, 200kg -
D03449
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03449
- Order Code:
- TL21111
- Product Range
- Duratool - Sack Trucks
Product Range Selector (Duratool - Sack Trucks)
See all from this product rangeProduct Overview
- Robust sack truck, ideal for use in warehouses, offices and the home
- Steel construction
- Wheel guards also provide extra stability for wider loads
- Carrying Capacity: 200kg
- Height: 1150mm
- Width: 545mm
- Length: 435mm
Product Information
- :
- Sack
- :
- 200kg
- :
- 1150mm
- :
- 545mm
- :
- 435mm
- :
- Duratool - Sack Trucks
Technical Documents (0)
71 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
98 more will be available week commencing 14/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
98 more will be available week commencing 14/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.48 (£50.98) | ( ) |
2+ | £40.75 (£48.90) | ( ) |
4+ | £39.89 (£47.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.