You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Back Sack Truck, 200kg -
D03450
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03450
- Order Code:
- TL21112
- Product Range
- Duratool - Sack Trucks
Product Range Selector (Duratool - Sack Trucks)
See all from this product rangeProduct Overview
- General purpose hand truck
- P-Style handle allows for the truck to be laid flat for loading
- Rounded back support for carrying
- Welded joints for greater strength
- Pneumatic wheels increase the stability
- Single handed manoeuvring
- Carrying Capacity: 200kg
- Height: 460mm
- Width: 550mm
- Length: 1310mm
Product Information
- :
- Sack
- :
- 200kg
- :
- 460mm
- :
- 550mm
- :
- 1310mm
- :
- Duratool - Sack Trucks
Technical Documents (0)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.48 (£50.98) | ( ) |
| 2+ | £40.74 (£48.89) | ( ) |
| 4+ | £39.88 (£47.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























