You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Trolley & Sack Truck, 250kg -
D03455
Product Overview
- Manufactured from robust tubular steel with a 250kg load capacity
- Fitted with 10" x 3.5" pneumatic tyres for added stability
- Large folding toe plate and an additional support frame
- Can stand upright, fold into a flatbed truck or be used on an angle
- Support of a 4" swivel mounted wheel
- Carrying Capacity: 250kg
- Height: 560mm, width: 614mm, length: 1275mm
Product Information
- :
- Sack
- :
- 250kg
- :
- 560mm
- :
- 614mm
- :
- 1.275mm
- :
- -
Technical Documents (0)
82 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £86.27 (£103.52) | ( ) |
2+ | £84.53 (£101.44) | ( ) |
4+ | £82.36 (£98.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.