You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Station, 30W -
D03464
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03464
- Order Code:
- SD02864
- Product Range
- Soldering Stations
Product Range Selector (Soldering Stations)
See all from this product rangeProduct Overview
- Positive Temperature Coefficient (PTC), rapid-heating, ceramic element
- LED temperature display
- Temperature adjustment and lock functions
- Sleep function if left idle for over 10 minutes
- Spare iron and iron tips also available
- Temperature range: 160-480°C
- Cable length: 1.35m
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Contents
x1 Soldering Station; x1 Soldering Iron Stand; x1 Copper Cleaning Ball; x1 Cleaning Sponge; x1 Roll Stand for Solder Wire
Product Information
- :
- 240V
- :
- 480°C
- :
- 30W
- :
- Soldering station, soldering iron, brass cleaning ball and sponge
- :
- Soldering Stations
- :
- UK Type G
Technical Documents (0)
28 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 15/07/25
80 more will be available week commencing 05/08/25
100 more will be available week commencing 24/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
20 more will be available week commencing 15/07/25
80 more will be available week commencing 05/08/25
100 more will be available week commencing 24/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.26 (£27.91) | ( ) |
3+ | £21.41 (£25.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.