You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
690mm Portable Kerb Access Ramp, 450kg -
D03497
Product Overview
- Lightweight and portable loading/access ramp
- Designed for hand trucks and trolleys to gain access over kerbs of up to 200mm high
- Manufactured from Durable heavy duty Polyethylene Plastic
- Integrated carry handles
- Two kerb traction pads on the underside
- Raised diamond grid pattern to aid surface grip
- Raised side rails for safety
- Load capacity: 450kg
- Ramp width between rails: 610mm
- Overall dimensions (WxHxD): 690x120x690mm
- Ramp weight: 3.9kg
Applications
Commercial Vehicle, Domestic, Education, Facility Maintenance, Live Events, Portable Devices, Transportation, Utilities
Product Information
Technical Documents (0)
274 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.16 (£34.99) | ( ) |
| 2+ | £27.66 (£33.19) | ( ) |
| 4+ | £26.16 (£31.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























