You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.8mm x 19mm Pozidriv Countersunk Head Black Zinc Plated Self Tapping Screws, 50 Pack -
D03525
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03525
- Order Code:
- FN05972
- Product Range
- Duratool - Countersunk Head Self Tapping Screws
- Technical Datasheet:
- D03525 Datasheet
Product Range Selector (Duratool - Countersunk Head Self Tapping Screws)
See all from this product rangeProduct Overview
- Decorative black top coat applied over the electroplated zinc base coat
- Thin layer application makes it suitable for small fasteners where tolerances are limited
- Solvent based and chemical resistant
- ELV & RoHS 2 compliant
- Tolerances to DIN 7982
Product Information
- :
- -
- :
- 4.8mm
- :
- 19mm
- :
- Black Zinc
- :
- Steel
- :
- Flat / Countersunk Head Pozidriv
- :
- Duratool - Countersunk Head Self Tapping Screws
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.34 (£6.41) | ( ) |
5+ | £4.95 (£5.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.