You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2Ah Li-Ion Power Tool Battery -
D03526
Product Range Selector (Duratool - 18V Power Tool Batteries)
See all from this product rangeProduct Overview
- Compact & lightweight Li-Ion battery pack
- High performance
- Battery power level LED indicator
- Capacity: 2Ah
- Battery Voltage: 18V
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 2Ah
- :
- Duratool 18V Power Tools
- :
- Duratool - 18V Power Tool Batteries
Technical Documents (0)
66 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 04/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
100 more will be available week commencing 04/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.96 (£25.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.