You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V 4Ah Li-Ion Power Tool Battery - 

D03527

D03527 - 18V 4Ah Li-Ion Power Tool Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03527
Order Code:
TL23367

Product Range Selector (Duratool - 18V Power Tool Batteries)

See all from this product range

Product Overview

18V Li-ion Battery compatible with the Duratool 18V power tool range.
  • Compact & lightweight Li-Ion battery pack
  • High performance
  • Battery power level LED indicator
  • Capacity: 4Ah
  • Battery Voltage: 18V

Product Information


:
18V

:
Lithium Ion

:
4Ah

:
Duratool 18V Power Tools

:
Duratool - 18V Power Tool Batteries

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

233 In stock Need more?

???PF_PDP_RSP_SUP???

£34.98 ( £41.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.98 (£41.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --