You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
33 Drawer Small Parts Storage Cabinet Organiser - 414mm x 304mm x 135mm -
D03529
NewProduct Overview
- 33 Compartments: Ample space for organising a variety of small parts and accessories
- Clear Drawers: Easily see the contents of each drawer without having to open them
- Durable Construction: Designed to last, made with high-quality materials
- Compact Design: Fits perfectly in any workspace, helping to maximise storage efficiency
- Versatile Use: Ideal for workshops, garages, offices, and craft rooms
- Finger grips make it easy to pull the drawers forward
- Wall-mountable for convenient placement
- 32x Small Compartment (HxWxD): 35mm x 70mm x 130mm
- 1x Large Compartment (HxWxD): 50mm x 85mm x 125mm
- Dimensions (HxWxD): 414mm x 304mm x 135mm
Product Information
- :
- Wall Mount
- :
- Plastic
- :
- 16.29"
- :
- 414mm
- :
- 11.96"
- :
- 304mm
- :
- 5.31"
- :
- 135mm
- :
- -
Technical Documents (0)
312 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.14 (£16.97) | ( ) |
2+ | £13.66 (£16.39) | ( ) |
4+ | £13.19 (£15.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.