You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Level Organiser Tool Case with 18 Compartments - 400mm x 460mm x 240mm -
D03537
NewProduct Overview
- Removable Dividers: Customise your storage space with adjustable dividers for flexibility
- Secure Latches: Lock your tools safely in place, preventing movement during transport
- Durable Construction: Built to last with strong, impact-resistant materials
- Portable Design: Sturdy handle for easy carrying, ideal for work on the go
- Versatile Storage: Perfect for a variety of tools and small parts, keeping everything organised
- Dimensions (HxWxD): 400mm x 460mm x 240mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Black, Yellow
- :
- 15.74"
- :
- 400mm
- :
- 18.11"
- :
- 460mm
- :
- 9.44"
- :
- 240mm
- :
- -
Technical Documents (0)
446 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.14 (£16.97) | ( ) |
2+ | £13.69 (£16.43) | ( ) |
4+ | £13.21 (£15.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.