You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
210mm Steel Anti-Slip Storage Hook, Black - 10kg Capacity -
D03540
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03540
- Order Code:
- SG34193
- Product Range
- Duratool - Storage Hooks
- Also Known As:
- GTIN UPC EAN: 5051259313903
Product Range Selector (Duratool - Storage Hooks)
See all from this product rangeProduct Overview
- Strong and durable storage hook
- The textured anti-slip foam cushioned coating helps prevent scratching of stored items while ensuring a secure grip
- Ideal for garages, sheds, and workshops
- Perfect for hanging ladders, bikes, and tools
- Easy to install with pre-drilled mounting holes
- Dimensions (Height x Depth): 200mm x 250mm (210mm hanging space)
- Hook tube diameter: 20mm
- Max Load Capacity: 10kg
Product Information
- :
- Steel
- :
- 210mm
- :
- 1
- :
- Duratool - Storage Hooks
Technical Documents (0)
Also Known As
983 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.92 (£3.50) | ( ) |
2+ | £2.81 (£3.37) | ( ) |
4+ | £2.66 (£3.19) | ( ) |
10+ | £2.54 (£3.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.