You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm x 3m Stainless Steel Hose Clip Set, 9 Piece -
D03561
New- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03561
- Order Code:
- FN06099
- Product Range
- Duratool - Hose Clip Sets
Product Range Selector (Duratool - Hose Clip Sets)
See all from this product rangeProduct Overview
- High-Quality Stainless Steel: Corrosion-resistant for long-lasting performance
- Customisable Length: 3m roll allows you to cut clamps to the exact size required
- 8mm Band Width: Provides a secure and firm grip without damaging hoses
- Easy to Use: Includes fasteners for quick assembly and adjustment
- Versatile Applications: Suitable for automotive, marine, plumbing, and industrial use
Contents
8mm x 3m Banding & 8x Worm Drive Tension Clips
Product Information
- :
- Clamp
- :
- -
- :
- Duratool - Hose Clip Sets
Technical Documents (0)
199 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.49 (£4.19) | ( ) |
3+ | £3.35 (£4.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.