You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12.7mm x 3m Stainless Steel Hose Clip Set, 7 Piece -
D03562
New- Manufacturer:
 - DURATOOL DURATOOL
 - Manufacturer Part No:
 - D03562
 - Order Code:
 - FN06100
 - Product Range
 - Duratool - Hose Clip Sets
 
Product Range Selector (Duratool - Hose Clip Sets)
See all from this product rangeProduct Overview
- High-Quality Stainless Steel: Corrosion-resistant for long-lasting performance
 - Customisable Length: 3m roll allows you to cut clamps to the exact size required
 - 12.7mm Band Width: Provides a strong and secure hold without damaging hoses
 - Easy to Use: Includes fasteners for quick assembly and adjustment
 - Versatile Applications: Ideal for automotive, marine, plumbing, and industrial use
 
Contents
12.7mm x 3m Banding & 6x Worm Drive Tension Clips
Product Information
- :
 - Clamp
 - :
 - -
 - :
 - Duratool - Hose Clip Sets
 
Technical Documents (0)
191 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - 1 Set
 
- 1+
 - 3+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £5.32 (£6.38) | ( ) | 
| 3+ | £5.10 (£6.12) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























