You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10" Cash Box Safe with Combination Lock - 

DUR0002

DUR0002 - 10" Cash Box Safe with Combination Lock
DUR0002 - 10" Cash Box Safe with Combination Lock
DUR0002 - 10" Cash Box Safe with Combination Lock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
DUR0002
Order Code:
SR12019
Product Range
Duratool - Cash Boxes

Product Range Selector (Duratool - Cash Boxes)

See all from this product range

Product Overview

The Duratool cash boxes are designed for secure and organised storage, making them ideal for both personal and professional use. Featuring a spacious interior, they accommodate checks, large quantities of bills, and important documents with ease. Built from solid steel for superior durability, these cash boxes include a three-digit combination lock to safeguard your valuables. The addition of a sturdy metal round handle allows for easy portability, while the 0.8mm thick steel construction and environmentally friendly powder coating ensure a smooth finish and long-lasting resistance to corrosion. Perfect for events, businesses, or home use, these cash boxes offer a reliable and practical solution for protecting your essentials.
  • Spacious Interior: This cash box boasts a large interior, making it suitable for storing checks and quantities of bills
  • Enhanced Organisation: The three upper tier trays provide a designated space for categorising and storing coins, keeping them from mixing together
  • Secure Storage: The cash box is constructed from solid steel, offering superior strength and durability
  • It also features a three-digit combination lock, ensuring your valuables are protected
  • Easy Portability: The cash box is equipped with a metal round handle, facilitating convenient carrying
  • Durable Design: 0.8mm thickness and environmental powder coating contribute to a smooth finish and enhanced resistance to corrosion, ensuring long-lasting use
  • Dimensions (HxWxD): 250mm x 180mm x 90mm

Product Information


:
Duratool - Cash Boxes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

93 In stock Need more?

???PF_PDP_RSP_SUP???

£7.50 ( £9.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.50 (£9.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.80 (£8.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --