You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30-Hook Security Key Cabinet Safe -
DUR0009
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- DUR0009
- Order Code:
- SR12026
- Product Range
- Duratool - Key Cabinets
Product Range Selector (Duratool - Key Cabinets)
See all from this product rangeProduct Overview
- Secure storage: The box is made from strong steel to keep your keys safe
- Easy to organise: The box comes with numbered labels so you can easily find the key you need
- Easy to install: The box comes with pre-drilled holes so you can quickly mount it on a wall
- Durable: The steel construction ensures the box can withstand everyday use
- Compact: The box is small and easy to carry
- Dimensions (HxWxD): 200mm x 160mm x 80mm
Product Information
- :
- 30
- :
- 200mm
- :
- 160mm
- :
- 80mm
- :
- Steel
- :
- Duratool - Key Cabinets
Technical Documents (0)
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.60 (£9.12) | ( ) |
3+ | £6.90 (£8.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.